CMRA6065, Solid State Relays - Industrial Mount DIN SSR 660Vac/65A 90-140Vac In,ZC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 940 руб.
от 10 шт. —
46 050 руб.
Добавить в корзину 1 шт.
на сумму 51 940 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Твердотельный SPST-NO (1 форма A) SSR со встроенным радиатором
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 140 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Load Current Rating: | 65 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CMR60 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 65A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
RoHS Status | RoHS Compliant |
Series | CMRA60 -> |
Termination Style | Screw Terminal |
Voltage - Input | 90 ~ 140VAC |
Voltage - Load | 48V ~ 660V |
Вес, г | 476 |