ATSAMA5D27-SOM1-EK1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 390 руб.
Добавить в корзину 1 шт.
на сумму 73 390 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
SAMA5D27 AT91SAMA5 ARMВ® CortexВ®-A5 MPU Embedded Evaluation Board
Технические параметры
Base Product Number | ATSAMA5 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s) |
Core Processor | ARMВ® CortexВ®-A5 |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | AT91SAMA5 -> |
Type | MPU |
Utilized IC / Part | SAMA5D27 |
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Dimensions: | 135 mm x 90 mm x 20 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | SAMA5D27-SOM1 |
Interface Type: | CAN, Ethernet, SD Card, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SAMA5D2 |
Base Part Number | ATSAMA5D27 |
Manufacturer | Microchip Technology |
Operating System | - |
Part Status | Active |
Platform | - |
Classification | Evaluation Kit |
Kit Name | SAMA5D27 SOM1 |
Processor Part Number | SAMA5D27 |
Processor Type | MPU |
Technology | SoC |
Техническая документация
Datasheet
pdf, 3245 КБ
Datasheet
pdf, 509 КБ
Datasheet
pdf, 6898 КБ
Datasheet
pdf, 6888 КБ
Datasheet ATSAMA5D27-SOM1-EK1
pdf, 6888 КБ
Документация
pdf, 6906 КБ
Похожие товары