26PCCFG6G

26PCCFG6G
Изображения служат только для ознакомления,
см. техническую документацию
24 990 руб.
от 10 шт.21 290 руб.
Добавить в корзину 1 шт. на сумму 24 990 руб.
Номенклатурный номер: 8006062226

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.25%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 15 psi
Operating Supply Voltage: 10 V
Output Type: Analog
Package / Case: SIP-4
Port Type: Dual Axial Barbed, Opposite Sides
Pressure Type: Vacuum, Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: 26PC
Subcategory: Sensors

Техническая документация