DNR10US24, DIN Rail Power Supplies Power supply, 10 Watt switcher, DIN rail mount

Фото 1/3 DNR10US24, DIN Rail Power Supplies Power supply, 10 Watt switcher, DIN rail mount
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
8 090 руб.
от 5 шт.7 470 руб.
от 10 шт.6 770 руб.
Добавить в корзину 1 шт. на сумму 8 090 руб.
Номенклатурный номер: 8004767454
Артикул: DNR10US24
Бренд: XP Power

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Описание Блок питания: импульсный; 10Вт; 24ВDC; 21,6-28,8ВDC; 420мА; 150г

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 56
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 200 mA
Output Power: 10 W
Output Voltage-Channel 1: 24 V
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DNR05-60
Subcategory: AC-DC Power Supply
Efficiency 76%
Electrical connection screw terminals
Kind of power supply for DIN rail
Manufacturer XP POWER
Mounting for DIN rail mounting
Operating temperature -20…70°C
Output current 0.42A
Output voltage 24V DC
Output voltage range 21.6…28.8V DC
Power 10W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OPP, short circuit protection SCP
Type of power supply switched-mode
Вес, г 150

Техническая документация

Datasheet
pdf, 674 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.