CBL2012T100M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16466 шт., срок 6-8 недель
67 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
55 руб.
от 25 шт. —
51 руб.
от 50 шт. —
42.32 руб.
Добавить в корзину 3 шт.
на сумму 201 руб.
Альтернативные предложения3
Описание
Inductors, Coils, Chokes\Fixed Inductors
10ВµH Unshielded Wirewound Inductor 370mA 1.3Ohm Max 0805 (2012 Metric)
Технические параметры
Current - Saturation (Isat) | 205mA |
Current Rating (Amps) | 370mA |
DC Resistance (DCR) | 1.3Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 32MHz |
Height - Seated (Max) | 0.039"" (1.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
RoHS Status | ROHS3 Compliant |
Series | CB, L Type -> |
Shielding | Unshielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±20% |
Type | Wirewound |
Maximum DC Current | 205mA |
Maximum DC Resistance | 1.3О© |
Application: | Power |
Brand: | TAIYO YUDEN |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 10 uH |
Manufacturer: | TAIYO YUDEN |
Maximum DC Current: | 370 mA |
Maximum DC Resistance: | 1.3 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | LSQNA201209T100M LLQNA201209T100M |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 205 mA |
Self Resonant Frequency: | 32 MHz |
Series: | CB |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Inductor |
Brand | Taiyo Yuden |
Factory Pack Quantity | 4000 |
Height | 0.9 mm |
Length | 2 mm |
Manufacturer | Taiyo Yuden |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+105 C |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Self Resonant Frequency | 32 MHz |
Termination Style | SMD/SMT |
Unit Weight | 0.000194 oz |
Width | 1.25 mm |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары