AH-L06

AH-L06
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
5 160 руб.
от 10 шт.4 100 руб.
Добавить в корзину 1 шт. на сумму 5 160 руб.
Номенклатурный номер: 8006068598
Бренд: Ohmite

Описание

AHL Single-Phase Dual-Stage EMI Filters
ARCOL / Ohmite AHL Low-Frequency Single-Phase Dual-Stage Electromagnetic Interference (EMI) Filters provide superior performance when used in applications with low impedance loads controlling pulsed, continuous, and intermittent interference noise. ARCOL / Ohmite AHL Low-Frequency Single-Phase Dual-Stage EMI Filters feature additional differential mode rejection in low frequency. The series is designed for use with switched-mode power supplies to reduce noise from the power supply back into the outlet. These filters also provide good attenuation of incoming interference.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: ARCOL/Ohmite
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 340 uA
Manufacturer: Ohmite
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Box
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: AH-L
Subcategory: Power Condition
Termination Style: Tab Connector
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 492 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.