SLWRB4306B, Bluetooth Development Tools - 802.15.1 BGM13P32 Blue Gecko Module Radio Board +19 dBm

Фото 1/2 SLWRB4306B, Bluetooth Development Tools - 802.15.1 BGM13P32 Blue Gecko Module Radio Board +19 dBm
Изображения служат только для ознакомления,
см. техническую документацию
249 шт., срок 6-8 недель
12 340 руб.
Добавить в корзину 1 шт. на сумму 12 340 руб.
Номенклатурный номер: 8005072109
Артикул: SLWRB4306B

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
BGM13P Blue Gecko Radio Boards
Silicon Labs BGM13P Blue Gecko Radio Boards are extension boards that connect a BGM13P Blue Gecko Wireless Module to the mainboard of the Blue Gecko BLUETOOTH® Low Energy (BLE) Starter Kit (SLWSTK6101C). The radio boards feature a pre-installed BGM13P module that plug into the onboard Radio Board connectors on the Starter Kit.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: USB
Manufacturer: Silicon Laboratories
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Series: BGM13P32
Subcategory: Development Tools
Tool Is For Evaluation Of: BGM13P32
Tradename: Blue Gecko
Version: Version 5
Classification Radio Board
Featured Device Radio Board
For Use With Wireless Starter Kit Mainboard
Kit Classification Starter Kit
Kit Name Wireless Starter Kit
RF Technology Bluetooth
Technology Bluetooth Module
Вес, г 56.7

Техническая документация

Datasheet
pdf, 1357 КБ
Datasheet SLWRB4306B
pdf, 714 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.