MSP-TS430QFN23X0

MSP-TS430QFN23X0
Изображения служат только для ознакомления,
см. техническую документацию
27 790 руб.
Добавить в корзину 1 шт. на сумму 27 790 руб.
Номенклатурный номер: 8006070004
Бренд: Texas Instruments

Описание

Programmer + Target Board + IDE Kits
Starter Kits come with everything required to complete an entire project including a target board, USB debugging and programming interface, free IDE software, MSP430 samples, and cables. Most target boards include a socket for a specific package and pin count. Please double check the recommended tool for the device you intent to use on the device's web page.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP-FET430UIF, MSP-FET430U23x0
Interface Type: JTAG
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Target Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430F2370IRHA
Tradename: MSP430
MSP-TS430PZ100D
Texas Instruments
27 790 руб.
PA40-44-P64-DP-PP
Logical Systems Inc.
26 540 руб.
MSP-TS430DL48
Texas Instruments
30 910 руб.
DRV10983EVM-TB
Texas Instruments
23 420 руб.