C8051F301-GM

Фото 1/3 C8051F301-GM
Изображения служат только для ознакомления,
см. техническую документацию
387 шт., срок 7-9 недель
1 960 руб.
от 10 шт.1 660 руб.
от 25 шт.1 590 руб.
от 122 шт.1 196.69 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8006072789

Описание

Integrated Circuits (ICs)\Embedded - Microcontrollers
8051 C8051F30x Микроконтроллер IC 8-бит, 25 МГц, 8 КБ (8K x 8) FLASH 11-QFN (3x3)

Технические параметры

Base Product Number C8051F301 ->
Connectivity SMBus (2-Wire/IВІC), UART/USART
Core Processor 8051
Core Size 8-Bit
ECCN EAR99
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of I/O 8
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 10-VFDFN Exposed Pad
Peripherals POR, PWM, WDT
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
RAM Size 256 x 8
Series C8051F30x ->
Speed 25MHz
Supplier Device Package 11-QFN (3x3)
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Bus Width 8bit
Device Core 8051
Family Name C8051F
Instruction Set Architecture CISC
Maximum Frequency 25MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 3
Number of SPI Channels 0
Number of UART Channels 1
Number of USART Channels 0
Package Type QFN
Pin Count 11
Pulse Width Modulation 3(PWM/CCA)
Typical Operating Supply Voltage 2.7 → 3.6 V
USB Channels 0
Width 3mm
ADC Resolution: No ADC
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data ROM Size: 128 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 122
Interface Type: I2C, SMBus, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 8 I/O
Number of Timers/Counters: 3 Timer
Package / Case: QFN-11
Packaging: Tube
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: C8051F301
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 3630 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4418 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.