2702579, Development Software MGUARD SECURE VPN CLIENT LIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 850 руб.
от 5 шт. —
25 360 руб.
Добавить в корзину 1 шт.
на сумму 27 850 руб.
Описание
Embedded Solutions\Engineering Tools\Development Software
FL mGuard Security Routers & FirewallsPhoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protects industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These Phoenix Contact devices have Class I, Division 2 approval for use in hazardous locations.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | VPN Client |
Manufacturer: | Phoenix Contact |
Product Category: | Development Software |
Product Type: | Development Software |
Product: | Lincenses |
Subcategory: | Embedded Solutions |
Applications | Virtual Private Network (VPN) |
ECCN | EAR99 |
For Use With/Related Products | mGuard Secure VPN Client |
HTSUS | 8523.49.2010 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating System | Windows 7, 8, 10 |
RoHS Status | RoHS Compliant |
Type | License |
Software Name | MGUARD SECURE VPN CLIENT LIC |
Type of Software | User License |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.