1825138-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 020 руб.
от 10 шт. —
1 710 руб.
от 100 шт. —
1 410 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Описание
Switches\Toggle Switches
Toggle Switch DPDT Panel Mount
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Length | 16.51mm |
Actuator Material | Brass, Nickel Plated |
Actuator Type | Locking Lever |
Base Product Number | 1825138 -> |
Bushing Thread | 1/4-40 |
Circuit | DPDT |
Current Rating (Amps) | 5A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 6,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.35mm Dia |
RoHS Status | RoHS Compliant |
Series | Gemini A -> |
Switch Function | On-On |
Termination Style | Solder Lug |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 28V |
Contact Configuration | DPDT |
Contact Current Rating | 5 A @ 28 V dc |
Contact Material | Silver Plated Copper |
Contact Resistance | 0.01Ω |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 →+85°C |
Switch Operation | On-On |
Terminal Type | Solder |
Voltage Rating | 120 ac/dc, 28V ac/dc |
Actuator Finish | Nickel |
Bushing Style | Unthreaded |
Bushing Thread Size | 1/4-40 UNS-2A |
Configuration (Pole-Throw) | Double Pole-Double Throw |
Contact Base Material | Copper |
Dielectric Strength | 1000 VAC |
Insulation Resistance | 1000 M? |
Operating Function | On On |
Process Sealed | No |
Product Type | Switch |
Seal Type | Terminal Seal(Epoxy) |
Sealed | Yes |
Switch Contact Plating Material | Silver |
Switch Type | Toggle |
Termination Type | Wire Lugs |
Toggle Actuation | Vertical |
Toggle Length | 14.71 mm |
Toggle Style | Locking |
UL Flammability Rating | UL 94V-1 |