HDSP-4850
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 950 руб.
от 15 шт. —
1 290 руб.
от 105 шт. —
988 руб.
от 510 шт. —
775.42 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Номенклатурный номер: 8006075311
Бренд: Broadcom Limited
Описание
Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
Технические параметры
Base Product Number | HDSP-4850 -> |
Color | Green (x 10) |
Configuration | Bar - 10 Wide, DIP |
Current | 30mA |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 1.9mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V |
Wavelength - Peak | 566nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
If - Forward Current: | 30 mA |
Illumination Color: | Green |
Luminous Intensity: | 1900 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Series: | HDSP-4 |
Subcategory: | LED Indication |
Type: | Bar Graph Array |
Vf - Forward Voltage: | 2.1 V |
Wavelength: | 566 nm |
Colour of Face | Grey |
Display Type | Light Bar |
Dominant Wavelength | 571 nm |
External Dimensions | 10.2x25.4x6.1mm |
External Width | 25.4mm |
Forward Current | 90mA |
Forward Voltage | 2.1 V |
LED Colours | Green |
Luminous Intensity | 1.9 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Number of Segments | 10 |
Operating Temperature Range | -20 →+85°C |
Power Dissipation | 105mW |