2344656-8, Antennas WLAN DUAL BAND FPC V 200 MHF4 TY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
380 руб.
от 100 шт. —
305 руб.
от 200 шт. —
265.29 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Passive Components\Antennas
Small Form-Factor WLAN AntennasTE Connectivity's Small Form-Factor WLAN Antennas offer a 2400MHz to 7125MHz frequency range, 50Ω impedance rating, and up to 80% efficiency. These antennas are available on FPC (Flexible Printed Circuit) or PCB (Printed Circuit Board) material with adhesive backing that simplifies mounting within a device. WLAN Antennas feature omnidirectional coverage and a ground-plane independent design. TE Small Form-Factor WLAN Antennas provide reliable performance to address applications where miniaturization is needed.
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Product Category: | Antennas |
Subcategory: | Antennas |
Antenna Type | PCB Trace |
Applications | Bluetooth, WLAN, Zigbeeв„ў |
ECCN | EAR99 |
Features | Cable - 200mm |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz |
Gain | 5dBi |
Height (Max) | 0.007"" (0.19mm) |
HTSUS | 8517.70.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Adhesive |
Number of Bands | 2 |
Package | Bag |
RF Family/Standard | 802.15.4, Bluetooth, WiFi |
RoHS Status | Not applicable |
Termination | U.FL (UMCC), IPEX MHF4 |
VSWR | 2 |
Техническая документация
Похожие товары