D3DC-3N-W, Basic / Snap Action Switches Miniature Door Detection Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7-9 недель
1 410 руб.
от 10 шт. —
1 120 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Electromechanical\Switches\Basic / Snap Action Switches
D3DC Miniature Door SwitchesOmron D3DC Miniature Door Switches are designed with a long stroke actuator with operating switching marks. These switches feature a simple leaf switch structure, long stroke in a small package, and quick-connection terminals. The D3DC Miniature Door Switches can be easily assembled due to their panel mount design. These switches have an ambient operating temperature range of -25°C to +85°C, 100MΩ insulation resistance, and 300mΩ contact resistance.
Технические параметры
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Omron Electronics |
Contact Form: | SPST |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Illuminated: | Non-Illuminated |
IP Rating: | IP00 |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Force: | 1 N |
Part # Aliases: | D3DC3NW |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | D3DC |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Connector |
Type: | Door Switch |
Voltage Rating DC: | 30 VDC |
Actuator Type | Round (Pin Plunger) |
Circuit | SPST-NO |
Current Rating (Amps) | 100mA (DC) |
ECCN | EAR99 |
Electrical Life | 100,000 Cycles |
Features | White Actuator |
HTSUS | 8536.50.9065 |
Ingress Protection | IP00 |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Snap-In |
Operating Force | 102gf |
Operating Position | 0.264"" (6.7mm) |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | D3DC -> |
Switch Function | Off-Mom |
Termination Style | Connector |
Voltage Rating - DC | 30V |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары