WT2M

Фото 1/4 WT2M
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
135 200 руб.
Добавить в корзину 1 шт. на сумму 135 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8006078406
Бренд: Apex

Описание

Soldering, Desoldering, Rework Products\Soldering, Desoldering, Rework Stations
WT2M Soldering Stations and Accessories
Apex Tool Group WT2M 2-Channel Units offer high flexibility for versatile soldering applications. Power two tools at once with the multifunctional 2-channel WT2M soldering stations. The Apex Tool Group WT2M units are backward compatible with Weller genuine micro soldering cartridge tip tools, plus 1000 possible existing passive tip tool combinations provide high performance, easy handling, and longer tip life.

Технические параметры

Control/Display Type Digital
ECCN EAR99
Features ESD Safe, LCD Display
HTSUS 8515.19.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Channels 2
Package Bulk
Plug Type Included, Not Specified
RoHS Status RoHS Compliant
Type Desoldering, Rework, Soldering
Voltage - Input 120V
Wattage 150W
Brand: Weller
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 23 V, 120 V
Manufacturer: Apex Tool Group
Maximum Temperature: +450 C
Power Rating: 150 W
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Accessories
Subcategory: Solder & Equipment
Type: Power Supply
Вес, кг 3.77

Техническая документация

Datasheet WT2M
pdf, 449 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.