IDW40G65C5XKSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 290 руб.
от 2 шт. —
5 060 руб.
от 5 шт. —
4 870 руб.
от 10 шт. —
4 638.33 руб.
Добавить в корзину 1 шт.
на сумму 5 290 руб.
Описание
Электроэлемент
SIC SCHOTTKY DIODE, 650V, 40A, TO-247; Product Range:thinQ Series; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:650V; Continuous Forward Current If:40A; Total Capacitive Charge Qc:55nC; Diode Case Style:TO-247; No. of Pins:3 Pin; Junction Temperature Tj Max:175°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 40 |
Maximum Power Dissipation - (mW) | 183000 |
Military | No |
Operating Temperature - (??C) | -55~175 |
Packaging | Tube |
Peak Forward Voltage - (V) | 1.7 |
Peak Non-Repetitive Surge Current - (A) | 182 |
Peak Reverse Current - (uA) | 1400 |
Peak Reverse Repetitive Voltage - (V) | 650 |
Pin Count | 3 |
Supplier Package | TO-247 |
Diode Technology | SiC Schottky |
Diode Type | SiC Schottky |
Maximum Continuous Forward Current | 40A |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | PG-TO247-3 |
Peak Reverse Repetitive Voltage | 650V |
Rectifier Type | Schottky Diode |
Brand: | Infineon Technologies |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 240 |
If - Forward Current: | 40 A |
Ifsm - Forward Surge Current: | 182 A |
Ir - Reverse Current: | 2.2 uA |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Part # Aliases: | IDW40G65C5 SP001632890 |
Pd - Power Dissipation: | 183 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | XDW40G65 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Tradename: | CoolSiC |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 650 V |
Vrrm - Repetitive Reverse Voltage: | 650 V |
Вес, г | 11.86 |
Техническая документация
Datasheet
pdf, 1177 КБ
Datasheet IDW40G65C5XKSA1
pdf, 1170 КБ