KRPDD2121MB, PROGRAMMABLETIMER

KRPDD2121MB, PROGRAMMABLETIMER
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 630 руб.
Добавить в корзину 1 шт. на сумму 27 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8025479832
Артикул: KRPDD2121MB
Бренд: Littelfuse

Описание

Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Brand: Littelfuse
Contact Form: SPDT(1 Form C)
Contact Rating: 10 A
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Time Delay & Timing Relays
Product Type: Timing Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: KRPD
Subcategory: Relays
Termination Style: Quick Connect Terminal
Timing Range: 0.1 s to 10s, 0.1 s to 10 s

Техническая документация

Datasheet
pdf, 538 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.