PQME3-D48-S3-M, Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6-8 недель
3 540 руб.
от 10 шт. —
3 310 руб.
от 26 шт. —
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 540 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
PQME3-M 3W Isolated DC/DC ConvertersCUI Inc PQME3-M 3W Isolated DC/DC Converters provide up to 3W continuous power in an ultra-compact, 14-pin, surface-mount package. PQME3-M DC/DC converters offer a 4: 1 input range and no-load power consumption under 0.1W. These DC/DC converters from CUI Inc operate over a -40°C to +85°C temperature and deliver efficiencies up to 84%.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 36 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 728 mA |
Output Power: | 2.4 W |
Output Voltage-Channel 1: | 3.3 V |
Packaging: | Tube |
Part # Aliases: | 656-95088R |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PQME3-M |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Current - Output (Max) | 728mA |
ECCN | EAR99 |
Efficiency | 75% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 14-SMD Module, 7 Leads |
Power (Watts) | 2.4W |
RoHS Status | RoHS Compliant |
Series | PQME3-M (3W) -> |
Size / Dimension | 0.76"" L x 0.71"" W x 0.40"" H (19.2mm x 18.1mm x |
Type | Isolated Module |
Voltage - Input (Max) | 75V |
Voltage - Input (Min) | 18V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 3.3V |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары