SE-330-00-00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
771 500 руб.
−15%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 771 500 руб.
Описание
Industrial Automation and Controls\Protection Relays & Systems
Industrial Manufacturing & Processing PortfolioLittelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.
Технические параметры
Delay Time | 0.1 ~ 10s |
ECCN | EAR99 |
Features | Harmonic Filtering, Manual Reset |
Function | Ground Fault |
HTSUS | 8536.49.0055 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Operating Temperature | -40В°C ~ 60В°C |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Series | SE-330 -> |
Termination Style | Screw Terminal |
Trip Range | 20 ~ 10000VAC |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Voltage - Supply | 120/240VAC/DC |
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Littelfuse |
Packaging: | Bulk |
Product Category: | Safety Relays |
Product Type: | Safety Relays |
Product: | Protection Relays |
Series: | SE-330 |
Subcategory: | Relays |
Type: | Neutral Grounding Resistor Monitor-NGR |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары