G2R-2A-H-DC12, Relay: electromagnetic; DPST-NO; Ucoil: 12VDC; Icontacts max: 3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7 недель
2 200 руб.
от 10 шт. —
1 710 руб.
от 100 шт. —
1 450 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Описание
Relays and Contactors\Relays\Electromagnetic Relays\Miniature Electromagnetic Relays
Реле общего назначения DPST-NO (2 Form A) 12VDC Coil Through Hole
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/250V AC |
Coil current | 30mA |
Coil resistance | 400Ω |
Contact current max. | 3A |
Contact material | silver alloy |
Contact resistance | 50mΩ |
Contacts configuration | DPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 3A/30V DC |
Enclosure description | standard seal |
Leads | for PCB |
Manufacturer | OMRON Electronic Components |
Mechanical durability | 20000000 cycles |
Mounting | PCB |
Operate time | 15ms |
Operating temperature | -40…70°C |
Rated coil voltage | 12V DC |
Relay series | G2R |
Relay variant | miniature |
Release time | 5ms |
Switched voltage | max.125V DC, max.380V AC |
Type of relay | electromagnetic |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | DPST-NO (2 Form A) |
Contact Rating (Current) | 3A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 8.4 VDC |
Must Release Voltage | 1.8 VDC |
Package | Tray |
Relay Type | General Purpose |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Flux Protection |
Series | G2R -> |
Switching Voltage | 380VAC, 125VDC - Max |
Termination Style | PC Pin |
Вес, г | 17.01 |
Техническая документация
Datasheet
pdf, 3044 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.