EVAL-ADV7282AMEBZ

EVAL-ADV7282AMEBZ
Изображения служат только для ознакомления,
см. техническую документацию
45 620 руб.
Добавить в корзину 1 шт. на сумму 45 620 руб.
Номенклатурный номер: 8006088931
Бренд: Analog Devices

Описание

EVAL-ADV728x Evaluation Boards

Analog Devices Inc. EVAL-ADV728x Evaluation Boards are used to evaluate the ADV728x video decoders. Analog video is fed into the Video Inputs (Ain1 to Ain4). The analog video from the Video Inputs is fed into the ADV728x video decoder. The Analog Devices ADV728x video decoder converts the analog video into an ITU656 digital stream.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 7.5 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Series: ADV7282A
Subcategory: Development Tools
Tool Is For Evaluation Of: ADV7282A-M
Type: Video Decoder

Техническая документация

Datasheet
pdf, 559 КБ