CFM06S050-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
167 шт., срок 6-8 недель
2 570 руб.
от 5 шт. —
2 420 руб.
от 10 шт. —
2 270 руб.
от 25 шт. —
2 056.18 руб.
Добавить в корзину 1 шт.
на сумму 2 570 руб.
Номенклатурный номер: 8006094255
Бренд: Cincon Electronics Co. LTD
Описание
CFM06S AC-DC Switching Power Supplies
Cincon CFM06S AC-DC Switching Power Supplies are compact, single-output power modules that provide overvoltage and continuous short-circuit protection in open-frame PCB-mount, encapsulated, or pin-terminal versions. The series features a universal input range of 90V AC to 264V AC and output from 3.3V to 24V with up to 81% efficiency. These 6W modules offer natural convection cooling while meeting Class II and EN61558 (60335) standards with a ±0.05%/℃ temperature coefficient. Cincon CFM06S AC-DC Switching Power Supplies provide up to 81% efficiency with <75mW no-load input power and -40°C to +70°C operating temperature range.
Cincon CFM06S AC-DC Switching Power Supplies are compact, single-output power modules that provide overvoltage and continuous short-circuit protection in open-frame PCB-mount, encapsulated, or pin-terminal versions. The series features a universal input range of 90V AC to 264V AC and output from 3.3V to 24V with up to 81% efficiency. These 6W modules offer natural convection cooling while meeting Class II and EN61558 (60335) standards with a ±0.05%/℃ temperature coefficient. Cincon CFM06S AC-DC Switching Power Supplies provide up to 81% efficiency with <75mW no-load input power and -40°C to +70°C operating temperature range.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -40 C to+70 C |
Output Current-Channel 1: | 1.2 A |
Output Power: | 6 W |
Output Voltage-Channel 1: | 5 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM06S |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 239 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.