4N25S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9394 шт., срок 7-9 недель
160 руб.
от 65 шт. —
85 руб.
от 130 шт. —
49 руб.
от 1040 шт. —
35.84 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения1
Описание
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.40.80.00 |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Standard | cUL|CQC|TUV|CSA|DEMKO|UL|VDE|FIMKO |
Maximum Collector Current (mA) | 100 |
Maximum Collector-Emitter Saturation Voltage (mV) | 500 |
Maximum Power Dissipation (mW) | 250 |
Typical Forward Voltage (V) | 1.2 |
Maximum Reverse Voltage (V) | 6 |
Maximum Forward Current (mA) | 80 |
Minimum Current Transfer Ratio (%) | 20 |
Current Transfer Ratio Test Current (mA) | 10 |
Typical Rise Time (us) | 3 |
Typical Fall Time (us) | 3 |
Standard Package Name | DIP |
Pin Count | 6 |
Supplier Package | PDIP SMD |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Length | 7.3 |
Package Width | 6.5 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Brand | Lite-On |
Configuration | 1 Channel |
Current Transfer Ratio | 20% |
Factory Pack Quantity | 65 |
Fall Time | 3 us |
Height | 3.5 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 2500 Vrms |
Length | 7.3 mm |
Manufacturer | Lite-On |
Maximum Collector Current | 100 mA |
Maximum Collector Emitter Saturation Voltage | 0.5 V |
Maximum Collector Emitter Voltage | 30 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | PDIP-6 Gull Wing |
Packaging | Tube |
Pd - Power Dissipation | 250 mW |
Product Category | Transistor Output Optocouplers |
Rise Time | 3 us |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 6 V |
Width | 6.5 mm |
Brand: | Lite-On |
Configuration: | 1 Channel |
Current Transfer Ratio: | 20% |
Factory Pack Quantity: Factory Pack Quantity: | 65 |
Fall Time: | 3 us |
If - Forward Current: | 80 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Lite-On |
Maximum Collector Current: | 100 mA |
Maximum Collector Emitter Saturation Voltage: | 500 mV |
Maximum Collector Emitter Voltage: | 30 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | PDIP-6 Gull Wing |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 6 V |
Техническая документация
Datasheet
pdf, 761 КБ
Datasheet 4N25S
pdf, 720 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.