LFC050CTP

Фото 1/3 LFC050CTP
Изображения служат только для ознакомления,
см. техническую документацию
152 шт. со склада г.Москва, срок 8-9 дней
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.168 руб.
от 100 шт.147.50 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Альтернативные предложения2
Номенклатурный номер: 8003914159

Описание

Электроэлемент
LIGHT PIPE, SINGLE, 12.7MM, TRANSPARENT; Length:12.7mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:LFC Series; SVHC:No SVHC (2

Технические параметры

Body Length 12.7 mm
Body Shape Tubular
Brand VCC
Color Diffused
Dimensions 12.7 mm x 3.6 mm
Factory Pack Quantity 1000
LED Size 5 mm
Manufacturer VCC
Material Polycarbonate(PC)
Mounting Hole Size 3.95 mm
Mounting Style Press Fit
Packaging Bulk
Panel Thickness Dimension 1.016 mm
Product Rigid Light Pipes
Product Category LED Light Pipes
RoHS Details
Series LFC
Water / Moisture Rating Non Water Resistant
ECCN EAR99
HTSUS 3926.90.9985
Lens Size 5mm
Lens Style Round with Domed Top
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Press Fit, Front
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Rigid
Flexible/Rigid Rigid
Inner Diameter 3.86mm
LED Colours Clear
LED Included Yes
Lens Colour Clear
Lens Shape Round
Orientation Straight
Outer Diameter 5mm
Body Length: 12.7 mm
Body Shape: Round
Brand: VCC
Color: Diffused
Factory Pack Quantity: Factory Pack Quantity: 1000
LED Size: 5 mm
Manufacturer: VCC
Material: Polycarbonate(PC)
Mounting Hole Size: 3.95 mm
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Panel Thickness Dimension: 1.016 mm
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Series: LFC
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 140 КБ
Datasheet LFC012CTP
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.