CE1500TH

CE1500TH
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
118 500 руб.
Добавить в корзину 1 шт. на сумму 118 500 руб.
Номенклатурный номер: 8006098378
Бренд: SOLAHD

Описание

Industrial Transformers
SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.

Технические параметры

Brand: SolaHD
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SolaHD
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz/60 Hz
Power Rating: 1.5 kVA
Primary Voltage Rating: 230 V, 400 V, 460 V
Primary Winding: Single Primary Winding
Product Category: Industrial Control Transformers
Product Type: Industrial Control Transformers
Secondary Voltage Rating: 115 V, 230 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers

Техническая документация

Datasheet CE1500TH
pdf, 216 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.