XPW100100K-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 120 руб.
Добавить в корзину 1 шт.
на сумму 48 120 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
xPico® WiFi Embedded Wireless Device ServersLantronix's xPico ® Wi-Fi ® Embedded Wireless Device Servers are flexible and mobile-ready Wi-Fi solution for M2M and IoT applications. These devices reduce the development costs, shorten the time to market, and leverage the mobile solutions. The xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family. These servers provide low-power, Soft AP and simultaneous client mode, full IP, and WLAN stacks.
Технические параметры
California Prop 65 | Warning Information |
ECCN | 5A992C |
Frequency | 2.4GHz |
HTSUS | 8517.62.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | xPicoВ® -> |
Brand: | Lantronix |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Server Modules |
Interface Type: | Serial, SPI, USB, Wi-Fi |
Manufacturer: | Lantronix |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Networking Development Tools |
Product Type: | Networking Development Tools |
Product: | Development Kits |
Series: | XPICOWIFI |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | XPW100100B/S |
Type: | Wireless Device Server |
Техническая документация
Datasheet
pdf, 345 КБ
Datasheet XPW100100K-01
pdf, 2285 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.