100SP2T1B1M1QEH, Toggle Switches SPDT ON-(ON) SLDR MT

Фото 1/2 100SP2T1B1M1QEH, Toggle Switches SPDT ON-(ON) SLDR MT
Изображения служат только для ознакомления,
см. техническую документацию
708 шт., срок 6-8 недель
910 руб.
от 10 шт.770 руб.
от 25 шт.687 руб.
от 96 шт.579.69 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8008468623
Артикул: 100SP2T1B1M1QEH
Бренд: E-Switch

Описание

Electromechanical\Switches\Toggle Switches
Toggle Switch SPDT Panel Mount

Технические параметры

Actuator Style: Bat
Actuator: Bat
Brand: E-Switch
Bushing Size: 1/4-40
Contact Form: SPDT
Contact Material: Silver
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Stainless Steel
Illuminated: Non-Illuminated
Life: 40000 Cycles
Manufacturer: E-Switch
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Mounting Type: Bushing
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: 100
Subcategory: Switches
Switch Function: ON-NONE-ON
Terminal Seal: Sealed
Termination Style: Solder Lug
Type: Toggle Switches
Voltage Rating AC: 125 VAC
Actuator Length 10.41mm
Actuator Material Brass, Chrome Plated
Actuator Type Standard Round
Bushing Thread 1/4-40
Circuit SPDT
Current Rating (Amps) 5A (AC/DC)
ECCN EAR99
Electrical Life 40,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9065
Illumination Non-Illuminated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Operating Temperature -30В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 6.35mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 100 ->
Switch Function On-Mom
Termination Style Solder Lug
Video File What is your Application?How Does the Switch Attac
Voltage Rating - AC 120V
Voltage Rating - DC 28V

Техническая документация

Datasheet
pdf, 3391 КБ
Datasheet
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.