1433433C

Фото 1/3 1433433C
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
830 руб.
от 5 шт.760 руб.
от 10 шт.745 руб.
от 25 шт.691.34 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8006104223

Описание

Inductors, Coils, Chokes\Fixed Inductors
330ВµH Unshielded Wirewound Inductor 3.3A 120mOhm Max Radial, Vertical Cylinder

Технические параметры

Base Product Number 14 ->
Current Rating (Amps) 3.3A
DC Resistance (DCR) 120mOhm Max
ECCN EAR99
Frequency - Self Resonant 2MHz
Height - Seated (Max) 0.787"" (20.00mm)
HTSUS 8504.50.4000
Inductance 330ВµH
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Radial, Vertical Cylinder
Q @ Freq 29 @ 50kHz
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 1400 ->
Shielding Unshielded
Size / Dimension 0.961"" Dia (24.40mm)
Tolerance В±10%
Type Wirewound
Diameter 24.4mm
Lead Diameter 0.9mm
Lead Pitch 23.5mm
Maximum DC Current 3.3A
Maximum DC Resistance 120mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 2MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 29
Terminal Type Radial Leaded
Application: Magnetic
Brand: Murata Power Solutions
Core Material: Ferrite
Core Type: Bobbin
Diameter: 24.4 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Inductance: 330 uH
Lead Diameter: 0.9 mm
Lead Spacing: 23.5 mm
Manufacturer: Murata
Maximum DC Current: 3.3 A
Maximum DC Resistance: 120 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 24.4 mm x 18.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 29
Self Resonant Frequency: 2 MHz
Series: 1400
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 200 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 107 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.