SC-30-E100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 760 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Описание
• Proprietary 5H, 7H and 10H ferrite material and equivalents
• Suitable for >=150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
• Inductances up to 8mH
• Rated currents up to 30A
• DC Resistances as low as 6mR
Технические параметры
DC Ток | 30А |
Индуктивность | 1мГн |
Линейка Продукции | SC Series |
Brand: | KEMET |
Diameter: | 63 mm |
Factory Pack Quantity: | 20 |
Filter Type: | Common mode |
Inductance: | 1 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 30 A |
Maximum DC Resistance: | 6 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSC30E100000 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 100 kHz |