AMM-2738-B-EB-R

AMM-2738-B-EB-R
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
880 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8006106828
Бренд: PUI Audio, Inc.

Описание

AMM Analog Microphone Evaluation Boards
PUI Audio AMM Analog Microphone Evaluation Boards are easy-to-use boards designed to evaluate AMM Analog Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. The microphones feature unit-to-unit consistency of 1dB across the entire frequency response. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. PUI Audio AMM Analog Microphone Evaluation Boards have the microphone attached for quick and easy testing.

Технические параметры

Brand: PUI Audio
Dimensions: 20 mm x 10 mm x 1.9 mm
Factory Pack Quantity: Factory Pack Quantity: 4
Manufacturer: PUI Audio
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Operating Supply Current: +/-130 uA to+/-150 uA
Operating Supply Voltage: 1.5 V to 3.6 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: AMM
Subcategory: Development Tools
Tool Is For Evaluation Of: AMM-2738-B-R
Type: Microphone

Техническая документация

Datasheet AMM-2738-B-EB-R
pdf, 441 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.