ESD-SR-S38M

ESD-SR-S38M
Изображения служат только для ознакомления,
см. техническую документацию
3 630 руб.
Добавить в корзину 1 шт. на сумму 3 630 руб.
Номенклатурный номер: 8006106997
Бренд: Kemet Electronics

Описание

EMI Cores

KEMET Electronics EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Manganese Zinc
Factory Pack Quantity: Factory Pack Quantity: 72
Inside Diameter: 18 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Type: Free Hanging
Outside Diameter: 44 mm
Outside Height: 16.5 mm
Outside Length: 16.5 mm
Outside Width: 16.5 mm
Packaging: Bulk
Part # Aliases: UECESDSRS38M00
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Product: Ferrite Clamp On Cores
Series: ESD-SR
Shape: Round
Subcategory: Ferrites
Type: Cable Single

Техническая документация

Datasheet
pdf, 1047 КБ