OHD3-65B

OHD3-65B
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 610 руб.
от 25 шт.1 490 руб.
от 100 шт.1 204.34 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Номенклатурный номер: 8006107115
Бренд: Kemet Electronics

Описание

OHD™ Series Thermal Guard Sensors KEMET Electronics OHD™ Series Thermal Guard Sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C. Applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, and other general appliances.

Технические параметры

Accuracy: +/-5 C
Brand: KEMET
Factory Pack Quantity: 100
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: +30 C
Packaging: Tray
Part # Aliases: USEO365B000000
Product Category: Thermostats
Product Type: Thermostats
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 688 КБ