SN74LS93N, Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Мин. кол-во для заказа 75 шт.
Кратность заказа 25 шт.
от 100 шт. —
410 руб.
Добавить в корзину 75 шт.
на сумму 33 750 руб.
Описание
Счетчик IC Двоичный счетчик 1 Элемент 4-битный положительный фронт 14-PDIP
Технические параметры
Base Product Number | 74LS93 -> |
Count Rate | 42MHz |
Direction | Up |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Binary Counter |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 4 |
Number of Elements | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reset | Asynchronous |
RoHS Status | ROHS3 Compliant |
Series | 74LS -> |
Supplier Device Package | 14-PDIP |
Trigger Type | Positive Edge |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Texas Instruments |
Counter Type: | Binary |
Counting Sequence: | Up |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Counter |
Logic Family: | LS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Bits: | 4 bit |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Operating Temperature Range: | 0 C to+70 C |
Output Current: | 8 mA/-400 uA |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Counter ICs |
Product Type: | Counter ICs |
Series: | SN74LS93 |
Subcategory: | Counter ICs |
Counter Type | Binary |
Direction Type | Uni-Directional |
Logic Family | LS |
Logic Function | Counter, Divider |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |
Number of Stages | 4 |
Operation Mode | Up Counter |
Package Type | PDIP |
Pin Count | 14 |
Reset Type | Asynchronous |
Triggering Type | Negative Edge |
Brand | Texas Instruments |
Counting Sequence | Up |
Factory Pack Quantity | 25 |
Function | Counter |
Manufacturer | Texas Instruments |
Mounting Style | Through Hole |
Number of Bits | 4 bit |
Operating Supply Voltage | 4.75 V to 5.25 V |
Operating Temperature Range | 0 C to+70 C |
Output Current | 8 mA/-0.4 mA |
Packaging | Tube |
Product Category | Counter ICs |
RoHS | Details |
Unit Weight | 0.032734 oz |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1007 КБ
Документация
pdf, 1438 КБ
Чертеж
pdf, 95 КБ
Datasheet SN*4LS90, SN*4LS92, SN*4LS93
pdf, 1402 КБ