MLX90372GVS-ACE-300-SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 6-8 недель
2 540 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 770 руб.
Добавить в корзину 1 шт.
на сумму 2 540 руб.
Номенклатурный номер: 8006109443
Бренд: Melexis Semiconductors
Описание
MLX90372 Magnetic Field Sensors
Melexis MLX90372 Magnetic Field Sensors add stray field immunity to the Triaxis® family. Featuring a SENT or PWM output signal, the MLX90372 supports a wide variety of automotive position sensing applications, from powertrain actuators to human-machine interfaces. Melexis MLX90372 sensors offer substantial improvements over the previous generation. The stray field immune mode drastically reduces or eliminates the effect of stray fields from other magnets or current-carrying conductors found in electrified vehicles and supports both on-axis rotary or linear motion with a four-pole or two-pole magnet, respectively.
Melexis MLX90372 Magnetic Field Sensors add stray field immunity to the Triaxis® family. Featuring a SENT or PWM output signal, the MLX90372 supports a wide variety of automotive position sensing applications, from powertrain actuators to human-machine interfaces. Melexis MLX90372 sensors offer substantial improvements over the previous generation. The stray field immune mode drastically reduces or eliminates the effect of stray fields from other magnets or current-carrying conductors found in electrified vehicles and supports both on-axis rotary or linear motion with a four-pole or two-pole magnet, respectively.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +160 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Angle: | 360 deg |
Operating Supply Current: | 10.5 mA |
Output Current: | 90 mA |
Output Type: | PWM, SENT |
Package/Case: | DMP-4 |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | MLX90372 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | Triaxis |
Техническая документация
Datasheet
pdf, 3929 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.