ADUM6028-3BRIZ, Цифровой изолятор, 1 канал, 3 В, 3.6 В, WSOIC, 8 вывод(-ов)
см. техническую документацию
Описание
ADUM6028 is an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, this dc-to-dc converter provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2‑layer printed circuit board (PCB) with ferrites. This device eliminate the need to design and build isolated dc-to-dc converters in applications upto 500mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, VDE V 0884-10, VIORM = 565V peak, CQC certification per GB4943.1-2011. It is widely used in application such as RS-485/RS-422/CAN transceiver power, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial PLCs etc.
• Output supply current is 60mA minimum
• Output noise is 200mV p-p typical
• Switching frequency is 180MHz typical
• Line regulation is 2mV/V typical
• Load regulation is 1% typical
• Output ripple is 75mV p-p typical
• Operating voltage range is 3V to 3.6V
• Operating temperature is -40°C to +125°C
• Package style is 16-lead standard small outline package, with increased creepage [SOIC-IC]
Технические параметры
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1 канал |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Интерфейса | WSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Development Kit: | EVAL-ADuM5028EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Input Voltage, Max: | 3.6 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 3.6 V |
Load Regulation: | 1% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 150 mA |
Output Current: | 60 mA |
Output Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 8 mA |
Series: | ADuM6028 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3 V |
Switching Frequency: | 180 MHz |
Topology: | Boost, Buck |
Tradename: | isoPower |
Type: | Isolated DC/DC Converter |