DIP-ADAPTER-EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 450 руб.
Добавить в корзину 1 шт.
на сумму 3 450 руб.
Описание
Prototyping, Fabrication Products\Adapter, Breakout Boards
Universal Operational Amplifier EVMsTexas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.
Технические параметры
Base Product Number | DIP-ADAPTER -> |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 6 |
Package | Box |
Package Accepted | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP |
Proto Board Type | SMD to Plated Through Hole |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Number of Sides | 1 |
Type | DIP adapter evaluation module |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Evaluation Boards |
Subcategory: | Embedded Solutions |
Brand | Texas Instruments |
Factory Pack Quantity | 1 |
Manufacturer | Texas Instruments |
Packaging | Bulk |
Product | Evaluation Boards |
Product Category | Sockets Adapters |
Техническая документация
Datasheet
pdf, 1252 КБ