LA-401AD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
126 шт., срок 7-9 недель
1 370 руб.
от 10 шт. —
860 руб.
от 120 шт. —
636 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Альтернативные предложения2
Описание
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.
Технические параметры
Brand: | ROHM Semiconductor |
Character Size: | 10.16 mm |
Configuration: | Common Anode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
If - Forward Current: | 50 mA |
Illumination Color: | Red |
Interface Type: | Digital |
Luminous Intensity: | 90 mcd |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Digits: | 1 |
Operating Temperature Range: | -25 C to+75 C |
Packaging: | Bulk |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Series: | LA-401AD |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Type: | Numeric Display |
Vf - Forward Voltage: | 2.05 V |
Viewing Area - W x H: | 9.6 mm X 13 mm |
Wavelength: | 626 nm |
Character Width | 5.6mm |
Colour of Face | Black |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | LED |
Dominant Wavelength | 626 nm |
External Dimensions | 9.6x13x7mm |
External Width | 9.6mm |
For Use With | General Electronic Equipments |
Forward Current | 25mA |
Forward Voltage | 2.6 V |
LED Colours | Red |
Luminous Intensity | 90 mcd |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -25 →+75°C |
Power Dissipation | 520mW |
Series | LA-401D |
Техническая документация
Datasheet
pdf, 496 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.