MLX90333KDC-BCH-000-TU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1978 шт., срок 7-9 недель
1 780 руб.
от 10 шт. —
1 560 руб.
от 80 шт. —
1 170 руб.
от 320 шт. —
1 038.67 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8006115407
Бренд: Melexis Semiconductors
Описание
MLX90333 Position Sensor
Melexis MLX90333 Position Sensor features Triaxis® Hall technology enabling it to sense any magnet moving in its surrounding through the measurement and the processing of the three spatial components of the magnetic flux density vector (B X, B Y and B Z ). The horizontal components (B X and B Y ) are sensed thanks to an Integrated Magneto-Concentrator (IMC) while the vertical component (B Z ) is sensed through conventional Hall plate. The MLX90333 features a contactless position sensor mode suitable for rotary position sensor (through-shaft magnet), linear stroke position sensor (magnet displacement parallel to the device surface) and for 3D/Joystick position sensor.
Melexis MLX90333 Position Sensor features Triaxis® Hall technology enabling it to sense any magnet moving in its surrounding through the measurement and the processing of the three spatial components of the magnetic flux density vector (B X, B Y and B Z ). The horizontal components (B X and B Y ) are sensed thanks to an Integrated Magneto-Concentrator (IMC) while the vertical component (B Z ) is sensed through conventional Hall plate. The MLX90333 features a contactless position sensor mode suitable for rotary position sensor (through-shaft magnet), linear stroke position sensor (magnet displacement parallel to the device surface) and for 3D/Joystick position sensor.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 13.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Qualification: | AEC-Q100 |
Series: | MLX90333 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | Triaxis |
Техническая документация
Datasheet
pdf, 874 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.