MS168-10F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9280 шт., срок 6-8 недель
300 руб.
от 10 шт. —
250 руб.
от 25 шт. —
232 руб.
от 120 шт. —
178.43 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8006117534
Бренд: Masach Technologies LTD
Описание
Drawn EMI / RFI Shields
Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.
Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.
Технические параметры
Brand: | Masach |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Manufacturer: | Masach Tech |
Material: | Tin-Plated Steel |
Mounting Style: | SMD/SMT |
Packaging: | Tray |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | Drawn-Seamless EMI/RFI Shields |
Subcategory: | EMI/RFI |
Thickness: | 5 mm |
Type: | EMI/RFI Shield Frame, Two-Piece |
Техническая документация
Datasheet
pdf, 542 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары