CPC1590P
1 260 руб.
от 10 шт. —
1 050 руб.
от 25 шт. —
900 руб.
от 50 шт. —
854.13 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Isolators\Isolators - Gate Drivers
Оптическая муфта драйвера затвора 3750Vrms 1-канальный 8-Flatpack
Технические параметры
Approval Agency | UR |
California Prop 65 | Warning Information |
Current - DC Forward (If) (Max) | 50mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-Flatpack |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.27V |
Voltage - Isolation | 3750Vrms |
Brand: | IXYS Integrated Circuits |
Factory Pack Quantity: | 50 |
Fall Time: | 130 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | Flat-Pack 16 |
Packaging: | Tube |
Pd - Power Dissipation: | 295 mW |
Product Category: | Optically Isolated Gate Drivers |
Product Type: | Optically Isolated Gate Drivers |
Rise Time: | 40 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.27 V |