LT1054IDW

LT1054IDW
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 2 шт.940 руб.
от 5 шт.850 руб.
от 10 шт.810 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004513181
Бренд: Texas Instruments

Описание

Электроэлемент
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 40
Function Inverting, Step Up
Height 2.35 mm
Input Voltage 3.5 V to 15 V
Input Voltage MAX 15 V
Input Voltage MIN 3.5 V
Length 10.28 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Output Current 100 mA
Output Voltage -5 V
Package / Case SOIC-Wide-16
Packaging Tube
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series LT1054
Supply Voltage - Min 3.5 V
Switching Frequency 25 kHz
Topology Buck, Boost
Type Charge Pump(Inductorless)
Unit Weight 0.014829 oz
Width 7.52 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 280
Function: Inverting, Step Up
Input Voltage, Max: 15 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 100 mA
Output Voltage: -5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LT1054
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 25 kHz
Topology: Boost, Buck
Type: Switched Capacitor Voltage Converter
Вес, г 0.51

Техническая документация

Документация
pdf, 1781 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем