FL1P-10NJ-4-Y2V

FL1P-10NJ-4-Y2V
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 7-9 недель
1 390 руб.
от 35 шт.850 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8006118717
Бренд: Mallory

Описание

FL1P Panel Mount LEDs
Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. The FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Yellow
IP Rating: IP50
Lens Shape: Round
Luminous Intensity: 1500 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -15 C
Mounting Hole Size: 10 mm
Mounting Type: Panel Mount
Operating Temperature Range: -15 C to+80 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1P
Subcategory: LED Indication
Termination Style: Tab Terminal
Viewing Angle: 35 deg
Wavelength/Color Temperature: 590 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.