VSC8479YYY

VSC8479YYY
Изображения служат только для ознакомления,
см. техническую документацию
35 060 руб.
от 25 шт.25 440 руб.
от 100 шт.24 580 руб.
Добавить в корзину 1 шт. на сумму 35 060 руб.
Номенклатурный номер: 8006118753

Описание

Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Data Rate: 11.3 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, SFI, SPI, XFI
Manufacturer: Microchip
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 16 Transceiver
Operating Supply Voltage: 1.8 V
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Subcategory: Communication & Networking ICs

Техническая документация

Datasheet
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем