OMAP3530ECBBA, Processors - Application Specialized Applications Proc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 600 руб.
от 10 шт. —
13 410 руб.
от 25 шт. —
12 140 руб.
от 50 шт. —
12 068.40 руб.
Добавить в корзину 1 шт.
на сумму 15 600 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Application: | Audio Applications |
Brand: | Texas Instruments |
Core: | ARM Cortex A8, TMS320C64x |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data ROM Size: | 112 kB, 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
I/O Voltage: | 1.8 V |
Interface Type: | 1-Wire, I2C, Serial, UART, USB |
L1 Cache Data Memory: | 16 kB, 80 kB |
L1 Cache Instruction Memory: | 16 kB, 32 kB |
L2 Cache Instruction / Data Memory: | 256 kB, 96 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 600 MHz, 430 MHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | L1/L2 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 188 I/O |
Number of Timers/Counters: | 12 Timer |
Operating Supply Voltage: | 985 mV to 1.35 V |
Package / Case: | PBGA-515 |
Packaging: | Tray |
Part # Aliases: | OMAP3530ECBBALPD |
Processor Series: | OMAP |
Product Category: | Processors-Application Specialized |
Product Type: | Processors-Application Specialized |
Series: | OMAP3530 |
Subcategory: | Processors-Application Specialized |
Tradename: | OMAP |
Watchdog Timers: | Watchdog Timer |
Additional Interfaces | HDQ/1-Wire, IВІC, McBSP, McSPI, MMC/SD/SDIO, UART |
Base Product Number | OMAP3530 -> |
Co-Processors/DSP | Signal Processing; C64x+, Multimedia; NEONв„ў SIMD |
Core Processor | ARMВ® CortexВ®-A8 |
Display & Interface Controllers | LCD |
ECCN | 5A992C |
Graphics Acceleration | Yes |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of Cores/Bus Width | 1 Core, 32-Bit |
Operating Temperature | -40В°C ~ 105В°C (TJ) |
Package | Tray |
Package / Case | 515-VFBGA, FCBGA |
RAM Controllers | LPDDR |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | OMAP-35xx -> |
Speed | 600MHz |
Supplier Device Package | 515-POP-FCBGA (12x12) |
USB | USB 1.x (3), USB 2.0 (1) |
Voltage - I/O | 1.8V, 3.0V |
Вес, г | 10.43 |
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Похожие товары