S32T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 шт., срок 6-8 недель
5 670 руб.
от 10 шт. —
4 520 руб.
от 25 шт. —
4 320 руб.
от 50 шт. —
3 806.24 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Альтернативные предложения1
Описание
S Series Toggles
NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125V AC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.
NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125V AC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.
Технические параметры
Actuator Length: | 17.5 mm |
Actuator Style: | Round |
Actuator: | Toggle |
Brand: | NKK Switches |
Bushing Size: | M12 |
Contact Form: | 3PDT |
Contact Material: | Silver Alloy Capped on Copper |
Contact Plating: | Silver |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Life: | 25000 Cycles |
Manufacturer: | NKK Switches |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Panel Mount |
Number of Poles: | 3 |
Part # Aliases: | S-32-FNC |
Product Category: | Toggle Switches |
Product Type: | Toggle Switches |
Series: | S |
Subcategory: | Switches |
Switch Function: | ON-ON |
Terminal Seal: | Unsealed |
Termination Style: | Screw |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Техническая документация
Datasheet
pdf, 1022 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары