ESD-FPD-34-1

ESD-FPD-34-1
Изображения служат только для ознакомления,
см. техническую документацию
2 360 руб.
от 10 шт.1 890 руб.
от 25 шт.1 440 руб.
от 50 шт.1 301.30 руб.
Добавить в корзину 1 шт. на сумму 2 360 руб.
Номенклатурный номер: 8006119998
Бренд: Kemet Electronics

Описание

EMI Cores

KEMET Electronics EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 300 MHz
Inside Height: 2 mm
Inside Length: 48.3 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Outside Height: 10 mm
Outside Length: 60 mm
Outside Width: 12.7 mm
Packaging: Tray
Part # Aliases: UECESDFPD34100
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Split
Series: ESD-FPD-1
Shape: Flat Ribbon
Subcategory: Ferrites
Type: Shield Bead

Техническая документация

Datasheet
pdf, 538 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем