OPA521EVM

OPA521EVM
Изображения служат только для ознакомления,
см. техническую документацию
15 710 руб.
Добавить в корзину 1 шт. на сумму 15 710 руб.
Номенклатурный номер: 8006122809
Бренд: Texas Instruments

Описание

OPA521EVM Line Driver Evaluation Module (EVM)
Texas Instruments OPA521EVM Line Driver Evaluation Module (EVM) is a platform for evaluating the OPA521 2.5A narrowband line driver. The evaluation module circuit is in an AC-coupled inverting amplifier and powered by a single power supply. Access is provided to the Enable/Shutdown pin and Quiescent Current Consumption pin. The module has LEDs that provide a visual indication of circuit status.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 7 V to 24 V
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Modules
Series: OPA521
Subcategory: Development Tools
Tool Is For Evaluation Of: OPA521
Type: Operational Amplifiers