RASSM10P, DC Power Connectors 11A JACK SMT TIN W/
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7-9 недель
1 770 руб.
от 10 шт. —
1 480 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Connectors\Power Connectors\DC Power Connectors
High Amperage Jacks and PlugsSwitchcraft High Amperage Power Jacks and Plugs provide more than twice the industry standard power capability - up to a full 11A or 24V DC. Design engineers and manufacturers want and need ways to get higher current through the connector interface. Using high amperage power plugs and jacks is an effective way to do just that. They are available in in locking or non-locking and sealed or unsealed versions. The sealed version are rated to IP68. The High Amperage Power Jacks and Plugs feature an automatic switch over from AC to DC permitted by sleeve shunt spring and an operating temperature -40°C to +105°C. Use high amperage power plugs and jacks to design more powerful, more compact instrumentation and to streamline the regulatory and product approval process.
Технические параметры
Brand: | Switchcraft |
Color: | Black |
Connector Type: | Jack |
Contact Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Thermoplastic |
Inside Contact Diameter: | 2 mm |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Outside Contact Diameter: | 6.4 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | HI-AMP POWER JACK AND PLUG |
Subcategory: | Power Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 24 VDC |
Actual Diameter | 0.079"" (2.00mm ID), 0.252"" (6.40mm OD) |
Body Color | Black |
Connector Type | Jack |
Contact Material | Copper Alloy |
Contact Material - Plating | Tin |
Current Rating (Amps) | 11A |
ECCN | EAR99 |
Features | Board Guide |
Gender | Male |
Housing Material | Thermoplastic |
HTSUS | 8536.69.4040 |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | 2.00mm ID (0.079""), 5.50mm OD (0.217"") |
Insulation Color | Silver |
Internal Switch(s) | Single Switch, Normally Closed |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Surface Mount |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Termination | Solder |
Thread Size | 5/16""-32 |
Voltage - Rated | 24VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.