HMC7043LP7FE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 560 руб.
от 10 шт. —
7 150 руб.
от 25 шт. —
6 360 руб.
от 100 шт. —
5 684.16 руб.
Добавить в корзину 1 шт.
на сумму 8 560 руб.
Описание
HMC7043 Clock Buffers
Analog Devices HMC7043 high-performance clock buffers manage the distribution of ultra-low phase noise references in high-speed data converters configured using either parallel or serial (JESD204B) interfaces. Designed for multi-carrier LTE and GSM base stations, the 3.2GHz HMC7043 clock buffers include a wide array of distribution and clock management features. These features simplify baseband and radio card clock tree designs.
Analog Devices HMC7043 high-performance clock buffers manage the distribution of ultra-low phase noise references in high-speed data converters configured using either parallel or serial (JESD204B) interfaces. Designed for multi-carrier LTE and GSM base stations, the 3.2GHz HMC7043 clock buffers include a wide array of distribution and clock management features. These features simplify baseband and radio card clock tree designs.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Analog Devices Inc. |
Maximum Input Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 14 Output |
Packaging: | Cut Tape |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Propagation Delay - Max: | 870 ps |
Series: | HMC7043 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Техническая документация
Datasheet
pdf, 818 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары