AQW282EHA

AQW282EHA
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
1 280 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8006128420
Бренд: Panasonic

Описание

PhotoMOS® Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Form: DPST(2 Form A)
Control Voltage Range: 1.14 VDC
Factory Pack Quantity: 50
Input Current: 1.8 mA
Load Current Rating: 400 mA
Load Voltage Rating: 60 VAC, 60 VDC
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
On Resistance - Max: 2.5 Ohms
Output Type: Photo MOSFET
Package/Case: SOP-8
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Subcategory: Relays

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.